NXP PCF7900NHN/C0K,112 technical specifications.
| Current - Transmitting | 7mA |
| Frequency | 915MHz |
| Operating Frequency | 315 MHz, 434 MHz, 868 MHz, 915 MHz |
| Package Quantity | 168 |
| Packaging | Rail/Tube |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF7900NHN/C0K,112 to view detailed technical specifications.
No datasheet is available for this part.