
The PCF7936AS/3851/C,1 is a 256b general purpose IC from NXP, packaged in a SOT-385-1 case. It operates over a temperature range of -40°C to 85°C and has a maximum data rate of 5.2Kbps at a frequency of 125kHz. The IC is available in bulk packaging with a quantity of 5000 units. Note that this product contains lead, making it non-compliant with lead-free requirements.
NXP PCF7936AS/3851/C,1 technical specifications.
| Package/Case | SOT-385-1 |
| Data Rate | 5.2Kbps |
| Frequency | 125kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256b |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF7936AS/3851/C,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.