The PCF85063TP is an 8-pin HVSON industrial real-time clock timer IC from NXP, operating between -40°C and 85°C. It has a nominal supply voltage of 3.3V, with a minimum of 0.9V and maximum of 5.5V. The device is packaged in a 2mm x 3mm HVSON package, suitable for surface mount applications.
NXP PCF85063TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCF85063TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.