
Serial Real Time Clock (RTC) IC with I2C interface, featuring clock, calendar, alarm, and timer functions. Operates with a supply voltage range of 900mV to 5.5V, supporting HH:MM:SS time format and binary date format. Designed for surface mount applications with a wide operating temperature range from -40°C to 85°C. Packaged in tape and reel, this RoHS compliant component is ideal for precise timekeeping and scheduling in electronic systems.
NXP PCF85063TP/1Z technical specifications.
| Date Format | Binary |
| Interface | I2C |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF85063TP/1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
