
The PCF85103C-2T/00:11 is a 2Kb EEPROM memory device with a supply voltage range of 2.5V to 6V and an operating frequency of 100kHz. It features I2C and serial interfaces and is packaged in a SO-8 package. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It has a memory organization of 256x8 and a write cycle time of 10ms. The device is lead-free and has a supply current of 2mA.
NXP PCF85103C-2T/00:11 technical specifications.
| Package/Case | SO |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 2mA |
| Supply Voltage-Nom | 6V |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | NO |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF85103C-2T/00:11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
