NXP PCF85133U/2DA/1,02 technical specifications.
| Frequency | 400kHz |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Segments | 320 |
| Package Quantity | 1050 |
| Packaging | Waffle |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF85133U/2DA/1,02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.