The PCF8522EP is an 8-bit industrial EEPROM IC with 256 words of memory. It operates from a supply voltage of 2.7 to 5.5V and has a maximum clock frequency of 0.1 MHz. The device is available in an 8-pin PDIP package and is specified for operation over the -40 to 85°C temperature range. It is a serial memory IC with a single function and is suitable for industrial applications.
NXP PCF8522EP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCF8522EP to view detailed technical specifications.
No datasheet is available for this part.