Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
NXP

PCF8533U/2DA/2

Datasheet
NXP

PCF8533U/2DA/2

IC LIQUID CRYSTAL DISPLAY DRIVER, UUC99, DIE-99, Display Driver

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Interface ICs
  4. Drivers

Quick Jump:

Technical Specifications

NXP PCF8533U/2DA/2 technical specifications.

General

Max Operating Temperature
85
Number of Terminals
99
Min Operating Temperature
-40
Terminal Position
UPPER
JEDEC Package Code
R-XUUC-N99
Pin Count
99
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Voltage-Nom
5
Supply Voltage-Min
1.8
Supply Voltage-Max
5.5
Interface IC Type
LIQUID CRYSTAL DISPLAY DRIVER
fmax-Min
0.4

Compliance

Eccn Code
EAR99
HTS Code
8542.39.00.01
REACH
unknown
Military Spec
False

Datasheet

NXP PCF8533U/2DA/2 Datasheet

Download the complete datasheet for NXP PCF8533U/2DA/2 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com