
80-pin LQFP dot matrix display LCD driver, supporting 3.3V and 5V operation. Features a serial I2C interface and drives up to 60 segments. Operates from -40°C to 85°C with a maximum clock frequency of 0.4 MHz. Surface-mount component with a 0.5mm pin pitch and a maximum package height of 1.5mm.
NXP PCF8534AHL/1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 12.1(Max) |
| Package Width (mm) | 12.1(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BDD |
| Number of Segments | 60 |
| Maximum Clock Frequency | 0.4MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 6.5V |
| Maximum Power Dissipation | 400mW |
| Interface Type | Serial (I2C) |
| Maximum Supply Current | 0.02mA |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCF8534AHL/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.