NXP PCF8536AT/1,118 technical specifications.
| Package/Case | TSSOP |
| Display Type | LCD |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Input Voltage | 500mV |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Multiplexed Display Capability | Yes |
| Number of Elements | 320 |
| Number of Segments | 7 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8536AT/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.