NXP PCF8549U/2/F1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 209 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N209 |
| Pin Count | 209 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.08 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCF8549U/2/F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.