Industrial-grade Real Time Clock (RTC) serial clock/calendar/alarm/timer/interrupt IC with I2C interface. Features a wide operating temperature range from -40°C to 85°C and a supply voltage range of 1.8V to 5.5V. This surface mount component, packaged in SO, supports HH:MM:SS time format and is RoHS compliant. Delivered in tape and reel packaging with a quantity of 2500 units.
NXP PCF8563T/5,518 technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8563T/5,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
