NXP PCF8563T/F4,112 technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Height | 1.45mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8563T/F4,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
