
Industrial temperature grade Real Time Clock (RTC) IC with I2C interface. Features include serial clock, calendar, alarm, and timer functions. Operates from 1.8V to 5.5V supply voltage, with a maximum operating temperature of 85°C. Packaged in an 8-pin SO surface mount configuration on tape and reel. RoHS compliant and lead-free.
NXP PCF8563T/F4,118 technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8563T/F4,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
