The PCF8566P is a 14-segment I2C interface IC from NXP, designed to operate within a temperature range of -40°C to 85°C. It can supply a nominal current of 30uA and is available in a DIP-40 package. The device is RoHS compliant and can be used with supply voltages between 2.5V and 6V.
NXP PCF8566P technical specifications.
| Package/Case | DIP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 30uA |
| Number of Segments | 14 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8566P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.