
NXP PCF8566T/1 technical specifications.
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 30uA |
| Number of Segments | 14 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8566T/1 to view detailed technical specifications.
No datasheet is available for this part.
