
Universal LCD driver for low multiplex rates, this integrated circuit features an I2C interface and supports multiplexed displays. It drives up to 96 segments and 96 elements, operating with a supply voltage range of 2.5V to 6V and a maximum frequency of 315kHz. Packaged in a 40-pin VSOP, this surface-mount component offers a low operating supply current of 30uA and a maximum power dissipation of 400mW, with an operating temperature range of -40°C to 85°C.
NXP PCF8566T/1,112 technical specifications.
| Package/Case | VSOP |
| Display Mode | Segment |
| Display Type | LCD |
| Frequency | 315kHz |
| Height | 2.45mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Frequency | 315kHz |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 90uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Multiplexed Display Capability | Yes |
| Number of Elements | 96 |
| Number of Segments | 96 |
| Operating Supply Current | 30uA |
| Package Quantity | 1240 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 90uA |
| Touchscreen | No |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8566T/1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
