
Surface mount character display LCD driver with I2C interface, supporting multiplexed displays. Features 96 segments and 96 elements, operating from 2.5V to 6V supply with a maximum supply current of 90uA. Offers a maximum operating frequency of 315kHz and a wide operating temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is packaged on tape and reel.
NXP PCF8566T/1,118 technical specifications.
| Display Mode | Segment |
| Display Type | LCD |
| Frequency | 315kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 315kHz |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 90uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Multiplexed Display Capability | Yes |
| Number of Elements | 96 |
| Number of Segments | 96 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCF8566 |
| Supply Current | 90uA |
| Terminal Finish | Tin |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8566T/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
