
2Kb Static RAM (SRAM) with 256 x 8-bit organization, featuring a 2-Wire serial interface for efficient data access. This surface-mount SOIC package component operates with a minimum supply voltage of 2.5V and a maximum of 6V, offering a typical supply current of 200uA. It supports a maximum frequency of 100kHz and boasts an access time of 3400ns. The device is lead-free and RoHS compliant, suitable for operation across a temperature range of -40°C to 85°C.
NXP PCF8570T/F5,518 technical specifications.
| Access Time | 3400ns |
| Address Bus Width | 3b |
| Package/Case | SO |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | SPI, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 6V |
| Memory Size | 2Kb |
| Memory Type | RAM, , SRAM, SDR |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256 |
| Organization | 256 x 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Supply Voltage-Nom | 6V |
| Sync/Async | Synchronous |
| Weight | 0.01787oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8570T/F5,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
