The PCF8570TF5.112 is a 3-bit I2C/SPI bus expander from NXP with 2Kb memory. It operates at a maximum frequency of 100kHz and has a maximum supply voltage of 6V. The device is packaged in a SOIC-16 case and is suitable for surface mount applications. It can withstand operating temperatures between -40°C and 85°C.
NXP PCF8570TF5.112 technical specifications.
| Access Time-Max | 3400ns |
| Address Bus Width | 3b |
| Package/Case | SOIC |
| Frequency | 100kHz |
| Height | 2.45mm |
| Length | 7.65mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Size | 2Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8570TF5.112 to view detailed technical specifications.
No datasheet is available for this part.