
NXP PCF8573P technical specifications.
| Height | 3.2mm |
| Length | 19.5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Time Format | HH:MM:SS |
| Width | 6.48mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCF8573P to view detailed technical specifications.
No datasheet is available for this part.
