
8-bit remote I/O expander for I²C-bus communication, featuring an interrupt output. Operates with a supply voltage range of 2.5V to 6V, supporting up to 100kHz I²C bus frequency. This through-hole mounted component is housed in a 16-pin PDIP package, offering 8 I/O pins with a maximum output current of 25mA per pin. It functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
NXP PCF8574AP,112 technical specifications.
| Package/Case | PDIP |
| Frequency | 100kHz |
| Height | 3.2mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Output Current | 25mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 6V |
| Weight | 0.057419oz |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8574AP,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
