NXP PCF8574T technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8574T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
