
8-bit I/O expander with I2C interface, operating up to 100kHz and supporting supply voltages from 2.5V to 6V. Features 8 programmable I/O pins, a maximum supply current of 100mA, and a wide operating temperature range of -40°C to 85°C. Packaged in a 16-pin SOIC surface-mount case with dimensions of 10.5mm (L) x 7.6mm (W) x 2.45mm (H). This RoHS compliant component is supplied in a rail/tube package.
NXP PCF8574T/3,512 technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Height | 2.45mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 6V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8574T/3,512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
