
NXP PCF8574TD technical specifications.
| Package/Case | SOT-162 |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of I/Os | 8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8574TD to view detailed technical specifications.
No datasheet is available for this part.
