
16-bit I/O expander featuring an I2C interface and a maximum frequency of 400kHz. This integrated circuit offers 16 general-purpose I/O pins, each capable of 25mA output current. Operating within a temperature range of -40°C to 85°C, it supports a nominal supply voltage of 5.5V and has a low supply current of 100µA. Packaged in SSOP and supplied on tape and reel, this RoHS compliant component is lead-free.
NXP PCF8575TS/1,118 technical specifications.
| Package/Case | SSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of I/Os | 16 |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8575TS/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
