
NXP PCF8575TS/1112 technical specifications.
| Package/Case | SSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 100uA |
| Number of I/Os | 16 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCF8575TS/1112 to view detailed technical specifications.
No datasheet is available for this part.
