
NXP PCF8576CHL/1 technical specifications.
| Package/Case | LQFP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Segments | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 120uA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCF8576CHL/1 to view detailed technical specifications.
No datasheet is available for this part.
