
Universal LCD driver for low multiplex rates, supporting segment display modes. Features an I2C, Serial, 2-Wire interface and operates with a 2V to 6V supply voltage. This surface mount component offers 160 segments and elements, with a maximum frequency of 315kHz. Packaged in VSOP, it operates from -40°C to 85°C and is lead-free and RoHS compliant.
NXP PCF8576CT/1,112 technical specifications.
| Package/Case | VSOP |
| Display Mode | Segment |
| Display Type | LCD |
| Frequency | 315kHz |
| Height | 3mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 21.65mm |
| Max Frequency | 315kHz |
| Max Input Voltage | 6.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 120uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Multiplexed Display Capability | Yes |
| Number of Elements | 160 |
| Number of Segments | 160 |
| Operating Supply Current | 120uA |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8576CT/1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
