
The PCF8576CT/F1,112 is a 56-pin SOP I2C interface IC from NXP, featuring a lead-frame SMT package with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 400mW and a typical operating supply voltage of 2.5, 3.3, or 5V. The device is designed for surface mount applications and has a maximum supply current of 0.12A. It operates at a maximum clock frequency of 0.315 MHz and is suitable for use in various interface applications.
NXP PCF8576CT/F1,112 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSO |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 21.65(Max) |
| Package Width (mm) | 11.1(Max) |
| Package Height (mm) | 3(Max) |
| Seated Plane Height (mm) | 3.3(Max) |
| Pin Pitch (mm) | 0.75 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Segments | 160 |
| Maximum Clock Frequency | 0.315MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 6V |
| Maximum Power Dissipation | 400mW |
| Interface Type | Serial (I2C) |
| Maximum Supply Current | 0.12mA |
| Min Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCF8576CT/F1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.