
NXP PCF8576CTD technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 315kHz |
| Max Power Dissipation | 400mW |
| Max Supply Current | 120uA |
| Number of Segments | 160 |
| Operating Supply Voltage | 6V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PCF8576CTD to view detailed technical specifications.
No datasheet is available for this part.
