The PCF8576CTT is an industrial-grade LCD driver from NXP, featuring a single function and 56 terminals. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 5.5V. The device is packaged in a 56-pin HTSSOP and is designed for use in liquid crystal display applications.
NXP PCF8576CTT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.315 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCF8576CTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.