The PCF8576CU/F1 is an industrial-grade LCD driver IC with 56 terminals, operating within a temperature range of -40 to 85°C. It is designed to function with a supply voltage between 2 and 6 volts. This IC is a type of liquid crystal display driver and is categorized as an interface IC. It has a maximum frequency of 0.315 MHz.
NXP PCF8576CU/F1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N56 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.5 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.315 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCF8576CU/F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.