
40-pin PDIP segment LCD driver IC for through-hole mounting. Features a serial I2C interface and supports up to 32 segments. Operates with supply voltages from 2.5V to 6V, with typical operation at 3.3V or 5V. Maximum clock frequency is 0.1 MHz, with a maximum power dissipation of 500 mW. Extended operating temperature range from -40°C to 85°C.
NXP PCF8577CP/F3,112 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 52.5(Max) |
| Package Width (mm) | 14.1(Max) |
| Package Height (mm) | 4(Max) |
| Seated Plane Height (mm) | 4.7(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Number of Segments | 32 |
| Maximum Clock Frequency | 0.1MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 6V |
| Maximum Power Dissipation | 500mW |
| Interface Type | Serial (I2C) |
| Maximum Supply Current | 0.125mA |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCF8577CP/F3,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.