
Dot matrix LCD driver IC featuring 24 digits and 384 segments. Operates with supply voltages of 2.5V to 6V, typically 3.3V or 5V. Utilizes a serial I2C interface for communication. Packaged in a 64-pin LQFP (Low Profile Quad Flat Package) with gull-wing leads, measuring 10.1mm x 10.1mm x 1.45mm. Designed for surface mounting with a 0.5mm pin pitch.
NXP PCF8578H/1,118 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 10.1(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BCD |
| Number of Digits | 24 |
| Number of Segments | 384 |
| Maximum Clock Frequency | 0.0033MHz |
| Max Operating Supply Voltage | 6V |
| Maximum Power Dissipation | 400mW |
| Interface Type | Serial (I2C) |
| Maximum Supply Current | 50mA |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCF8578H/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.