NXP PCF8578T/1,112 technical specifications.
| Display Type | LCD |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 3.3kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 50mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 616 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8578T/1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
