The PCF8582AT is a 16-bit industrial EEPROM IC with 256 words of memory. It operates from a supply voltage of 4.5 to 5.5V and has a maximum clock frequency of 0.1 MHz. The device is packaged in a 16-pin SOP package and has a temperature grade of industrial, with an operating temperature range of -40 to 85°C.
NXP PCF8582AT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCF8582AT to view detailed technical specifications.
No datasheet is available for this part.