The PCF8582E-2P is an 8-bit industrial EEPROM IC with 256 words of memory. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It draws a maximum supply current of 2mA and a standby current of 0.2nA. The IC is packaged in a DIP-8 format with a width of 7.62mm and a length of 9.5mm.
NXP PCF8582E-2P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.002 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCF8582E-2P to view detailed technical specifications.
No datasheet is available for this part.