The PCF8583BS,518 is a real time clock IC with 240 bytes of memory, operating over a temperature range of -40°C to 85°C. It supports I2C and SPI interfaces and is available in a VQFN package. The device is lead free and RoHS compliant. It can be mounted using surface mount or through hole techniques.
NXP PCF8583BS,518 technical specifications.
| Package/Case | VQFN |
| Date Format | YY-MM-DD |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 240B |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8583BS,518 to view detailed technical specifications.
No datasheet is available for this part.
