
The PCF8583PN is a real time clock IC with 240 bytes of memory, operating over a supply voltage range of 2.5V to 6V and capable of sourcing 10mA of output current. It is packaged in a lead-free PDIP package and is suitable for use in through-hole mounting applications. The device is rated for operation over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
NXP PCF8583PN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 240B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Output Current | 10mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8583PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
