The PCF8591P is an 8-bit analog-to-digital converter from NXP, packaged in a PDIP-16 case with a height of 3.2mm and a width of 6.48mm. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 6V and a minimum supply voltage of 2.5V. The device has a supply current of 1mA and a sampling rate of 11.1KS/s. It is RoHS compliant and not Reach SVHC compliant.
NXP PCF8591P technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| Length | 19.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 11.1KS/s |
| Supply Current | 1mA |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8591P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.