
8-bit Analog-to-Digital (A/D) and Digital-to-Analog (D/A) converter, featuring a single-ended input and four channels. This general-purpose IC operates with an I2C serial interface, supporting supply voltages from 2.5V to 6V. Packaged in a 16-pin PDIP for through-hole mounting, it offers an 8-bit resolution and a sampling rate of 11.1 kS/s with a 40dB signal-to-noise ratio. Operating temperature range is -40°C to 85°C, with a maximum power dissipation of 300mW.
NXP PCF8591P,112 technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| Input Type | SINGLE-ENDED |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 300mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 11.1KS/s |
| Signal to Noise Ratio (SNR) | 40dB |
| Supply Type | Single |
| Type | General Purpose |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8591P,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
