
The PCF8591PN is an 8-bit single-channel analog-to-digital converter from NXP. It operates over a temperature range of -40°C to 85°C and is compatible with lead-free processes. The device interfaces via I2C and serial protocols and is mounted through a hole. It has a nominal supply current of 1uA and a sampling rate of 11.1KS/s. The PCF8591PN is RoHS compliant and suitable for general-purpose applications.
NXP PCF8591PN technical specifications.
| Package/Case | PDIP |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Nominal Supply Current | 1uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sampling Rate | 11.1KS/s |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8591PN to view detailed technical specifications.
No datasheet is available for this part.
