
8-bit, general-purpose data conversion device featuring a single analog-to-digital converter and a single digital-to-analog converter. This integrated circuit utilizes an I2C serial interface for communication and is housed in a surface-mount SO package. Operating within a supply voltage range of 2.5V to 6V, it offers an 8-bit resolution and a sampling rate of 11.1 kS/s with a 40dB signal-to-noise ratio. The device operates across a temperature range of -40°C to 85°C and is RoHS compliant.
NXP PCF8591T/2,518 technical specifications.
| Package/Case | SO |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 11100S/s |
| Signal to Noise Ratio (SNR) | 40dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8591T/2,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
