The PCF8591TD-T is a 16-pin industrial-grade specialized IC from NXP, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 6V. The device is packaged in a SO-16 package, measuring 7.5mm in width and 10.3mm in length. It features a dual terminal position and a pin count of 16, with a single function. The IC is compliant with industrial temperature grade requirements.
NXP PCF8591TD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCF8591TD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.