NXP PCF8593P technical specifications.
| Package/Case | PDIP |
| Height | 3.2mm |
| Interface | I2C |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Time Format | HH:MM:SS:hh |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8593P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
