IC LIQUID CRYSTAL DISPLAY DRIVER, UUC500, DIE-500, Display Driver
NXP PCF8832U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 500 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N500 |
| Pin Count | 500 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.5 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 3.3 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCF8832U to view detailed technical specifications.
No datasheet is available for this part.