NXP PCF8883T/1,118 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 3V |
| Number of Inputs | 1 |
| Operating Supply Current | 3uA |
| Output Configuration | Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sensing Method | Capacitive |
| Series | PCF8883 |
| Supply Current | 5uA |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8883T/1,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
