NXP PCF8885T/1,518 technical specifications.
| Package/Case | SOIC |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Inputs | 8 |
| Operating Supply Current | 10uA |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Supply Current | 10A |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8885T/1,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.