32-BIT, 1000MHz, RISC PROCESSOR, PBGA624
NXP PCIMX6Q6AVT10AC technical specifications.
| Package/Case | FCBGA |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCIMX6Q6AVT10AC to view detailed technical specifications.
No datasheet is available for this part.